


TMC4671-LA | |
|---|---|
DigiKey Part Number | 505-TMC4671-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC4671-LA |
Description | SERVO CONTROLLER IC, QFN76 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI, Step/Direction 76-QFN (10.5x6.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC4671-LA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC), PMSM, DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - High Side/Low Side | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Applications | Servo | |
Current - Output | 4mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-QFN (10.5x6.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,01000 Kč | 379,01 Kč |
| 10 | 301,23700 Kč | 3 012,37 Kč |
| 25 | 281,79320 Kč | 7 044,83 Kč |
| 100 | 260,42140 Kč | 26 042,14 Kč |
| 261 | 249,81989 Kč | 65 202,99 Kč |
| 522 | 243,75540 Kč | 127 240,32 Kč |
| Unit Price without VAT: | 379,01000 Kč |
|---|---|
| Unit Price with VAT: | 458,60210 Kč |









