Half-Bridge Gate Driver IC CMOS 48-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC CMOS 48-TQFP-EP (7x7)
Trinamic TMC6200 High-Power Gate Drivers | Digi-Key Daily

TMC6200-TA

DigiKey Part Number
505-TMC6200-TA-ND
Manufacturer
Manufacturer Product Number
TMC6200-TA
Description
IC GATE DRVR HALF-BRIDGE 48TQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS 48-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMC6200-TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Manufacturer
Analog Devices Inc./Maxim Integrated
Input Type
CMOS
Packaging
Tray
High Side Voltage - Max (Bootstrap)
85 V
Part Status
Active
Rise / Fall Time (Typ)
20ns, 20ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
3-Phase
Package / Case
48-TQFP Exposed Pad
Number of Drivers
3
Supplier Device Package
48-TQFP-EP (7x7)
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
10V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1120,75000 Kč120,75 Kč
1092,30600 Kč923,06 Kč
2585,22400 Kč2 130,60 Kč
10077,42600 Kč7 742,60 Kč
25073,71084 Kč18 427,71 Kč
50071,47096 Kč35 735,48 Kč
1 00069,62796 Kč69 627,96 Kč
2 50067,68219 Kč169 205,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,75000 Kč
Unit Price with VAT:146,10750 Kč