
WSU050-2000-R13 | |
---|---|
DigiKey Part Number | 237-2208-ND |
Manufacturer | |
Manufacturer Product Number | WSU050-2000-R13 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU050-2000-R13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Negative Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60" (1.52m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | |
Approval Agency | cETLus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 184,55000 Kč | 184,55 Kč |
5 | 169,80600 Kč | 849,03 Kč |
10 | 163,76500 Kč | 1 637,65 Kč |
25 | 156,13320 Kč | 3 903,33 Kč |
50 | 150,59680 Kč | 7 529,84 Kč |
100 | 145,25590 Kč | 14 525,59 Kč |
250 | 138,48368 Kč | 34 620,92 Kč |
500 | 133,57238 Kč | 66 786,19 Kč |
Unit Price without VAT: | 184,55000 Kč |
---|---|
Unit Price with VAT: | 223,30550 Kč |