
2862 | |
|---|---|
DigiKey Part Number | 1528-2333-ND |
Manufacturer | |
Manufacturer Product Number | 2862 |
Description | ADDRESS LED RING SERIAL RGBW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 24 LED Ring Serial (Shift Register) Red, Green, Blue, Neutral White (RGBW) 65.50mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Ring | |
Number of LEDs | 24 | |
Color | Red, Green, Blue, Neutral White (RGBW) | |
Controller Type | - | |
Utilized LED | SK6812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 65.50mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |







