
MD-500-U | |
|---|---|
DigiKey Part Number | 237-2079-ND |
Manufacturer | |
Manufacturer Product Number | MD-500-U |
Description | XFRMR MED GRADE ISOL 120V 500VA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MD-500-U Models |
Category | Voltage - Primary 120V |
Manufacturer Triad Magnetics | Voltage - Secondary 120V |
Series | Power - Max 500VA |
Packaging Bulk | 1st Connector NEMA 5-15P |
Part Status Active | 2nd Connector NEMA 5-15R (2) |
Type Isolation, Medical Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 543,18000 Kč | 5 543,18 Kč |
| 10 | 4 975,72600 Kč | 49 757,26 Kč |
| 25 | 4 765,50680 Kč | 119 137,67 Kč |
| Unit Price without VAT: | 5 543,18000 Kč |
|---|---|
| Unit Price with VAT: | 6 707,24780 Kč |






