MD-1000-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD-1000-U

DigiKey Part Number
237-2073-ND
Manufacturer
Manufacturer Product Number
MD-1000-U
Description
XFRMR MED GRADE ISOL 1000VA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MD-1000-U Models
Product Attributes
Filter Similar Products
Category
Voltage - Primary
120V
Manufacturer
Triad Magnetics
Voltage - Secondary
120V
Series
Power - Max
1000VA
Packaging
Bulk
1st Connector
NEMA 5-15P
Part Status
Active
2nd Connector
NEMA 5-15R (2)
Type
Isolation, Medical Grade
Weight
22 lbs (10 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 980,36000 Kč7 980,36 Kč
107 161,36200 Kč71 613,62 Kč
256 858,31440 Kč171 457,86 Kč
Manufacturers Standard Package
Unit Price without VAT:7 980,36000 Kč
Unit Price with VAT:9 656,23560 Kč