
MD-2000-U | |
|---|---|
DigiKey Part Number | 237-2074-ND |
Manufacturer | |
Manufacturer Product Number | MD-2000-U |
Description | XFRMR MED GRADE ISOL 2000VA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MD-2000-U Models |
Category | Voltage - Primary 120V |
Manufacturer Triad Magnetics | Voltage - Secondary 120V |
Series | Power - Max 2000VA |
Packaging Bulk | 1st Connector NEMA 5-20P |
Part Status Active | 2nd Connector NEMA 5-20R (2) |
Type Isolation, Medical Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 758,58000 Kč | 13 758,58 Kč |
| 10 | 12 522,68500 Kč | 125 226,85 Kč |
| Unit Price without VAT: | 13 758,58000 Kč |
|---|---|
| Unit Price with VAT: | 16 647,88180 Kč |






