171 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171E

DigiKey Part Number
HM1560-ND
Manufacturer
Manufacturer Product Number
171E
Description
XFRMR ISOL 115V TO 115V 500VA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V
Manufacturer
Hammond Manufacturing
Voltage - Secondary
115V
Series
Power - Max
500VA
Packaging
Box
1st Connector
NEMA 5-15P
Part Status
Active
2nd Connector
NEMA 5-15R
Type
Isolation
Weight
14 lbs (6.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 380,49000 Kč4 380,49 Kč
103 901,18800 Kč39 011,88 Kč
253 725,40960 Kč93 135,24 Kč
503 597,84080 Kč179 892,04 Kč
Manufacturers Standard Package
Unit Price without VAT:4 380,49000 Kč
Unit Price with VAT:5 300,39290 Kč