171 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171A

DigiKey Part Number
HM2103-ND
Manufacturer
Manufacturer Product Number
171A
Description
XFRMR ISOL 115V TO 115V 100VA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V
Manufacturer
Hammond Manufacturing
Voltage - Secondary
115V
Series
Power - Max
100VA
Packaging
Box
1st Connector
NEMA 5-15P
Part Status
Active
2nd Connector
NEMA 5-15R
Type
Isolation
Weight
6.5 lbs (2.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 608,19000 Kč2 608,19 Kč
102 322,82300 Kč23 228,23 Kč
252 218,10760 Kč55 452,69 Kč
502 142,06420 Kč107 103,21 Kč
1002 068,67370 Kč206 867,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 608,19000 Kč
Unit Price with VAT:3 155,90990 Kč