
176C | |
|---|---|
DigiKey Part Number | HM4592-ND |
Manufacturer | |
Manufacturer Product Number | 176C |
Description | XFRMR NON-ISOL 115V-230V 300VA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage - Primary 115V |
Manufacturer Hammond Manufacturing | Voltage - Secondary 230V |
Series | Power - Max 300VA |
Packaging Box | 1st Connector NEMA 5-15P |
Part Status Active | 2nd Connector NEMA 6-15R |
Type Autotransformer (Non-Isolated) | Weight 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 801,94000 Kč | 2 801,94 Kč |
| 10 | 2 495,46500 Kč | 24 954,65 Kč |
| 25 | 2 382,97440 Kč | 59 574,36 Kč |
| 50 | 2 301,29180 Kč | 115 064,59 Kč |
| Unit Price without VAT: | 2 801,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 390,34740 Kč |


