MD-250-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD-250-U

DigiKey Part Number
237-2077-ND
Manufacturer
Manufacturer Product Number
MD-250-U
Description
XFRMR MED GRADE ISOL 120V 250VA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MD-250-U Models
Product Attributes
Filter Similar Products
Category
Voltage - Primary
120V
Manufacturer
Triad Magnetics
Voltage - Secondary
120V
Series
Power - Max
250VA
Packaging
Bulk
1st Connector
NEMA 5-15P
Part Status
Active
2nd Connector
NEMA 5-15R (2)
Type
Isolation, Medical Grade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 625,54000 Kč4 625,54 Kč
54 253,52000 Kč21 267,60 Kč
104 102,63100 Kč41 026,31 Kč
253 911,36560 Kč97 784,14 Kč
503 772,63060 Kč188 631,53 Kč
Manufacturers Standard Package
Unit Price without VAT:4 625,54000 Kč
Unit Price with VAT:5 596,90340 Kč