F-260U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F-260U
What are Transformers? How Do They Work? - Another Teaching Moment

F-260U

DigiKey Part Number
237-1950-ND
Manufacturer
Manufacturer Product Number
F-260U
Description
PWR XFMR LAMINATED 144VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 144VA Power Transformer 115V Primary 24V Secondary 6A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-260U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
6A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
144VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
79.38mm L x 88.90mm W
Height - Seated (Max)
95.25mm
Voltage - Isolation
1500Vrms
Weight
6.4 lbs (2.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1817,79000 Kč817,79 Kč
10735,71900 Kč7 357,19 Kč
25705,12440 Kč17 628,11 Kč
50682,74000 Kč34 137,00 Kč
100660,99950 Kč66 099,95 Kč
250633,23368 Kč158 308,42 Kč
Manufacturers Standard Package
Unit Price without VAT:817,79000 Kč
Unit Price with VAT:989,52590 Kč