TMP6131QDYATQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMP6131QDYATQ1
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP6431DYAR

DigiKey Part Number
296-TMP6431DYARTR-ND - Tape & Reel (TR)
296-TMP6431DYARCT-ND - Cut Tape (CT)
296-TMP6431DYARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6431DYAR
Description
SENSOR PTC 47KOHM 1% SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PTC Thermistor 47 kOhms SC-79, SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
47 kOhms
Resistance Tolerance
±1%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
54,25200 Kč21,26 Kč
104,02100 Kč40,21 Kč
253,72160 Kč93,04 Kč
503,52380 Kč176,19 Kč
1003,34270 Kč334,27 Kč
5002,97732 Kč1 488,66 Kč
1 0002,84196 Kč2 841,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,54347 Kč7 630,41 Kč
6 0002,43949 Kč14 636,94 Kč
9 0002,38277 Kč21 444,93 Kč
15 0002,31533 Kč34 729,95 Kč
21 0002,27321 Kč47 737,41 Kč
30 0002,23047 Kč66 914,10 Kč
75 0002,12903 Kč159 677,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč