Laminated Core 100VA Power Transformer 115V Primary 24V Secondary 4A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 100VA Power Transformer 115V Primary 24V Secondary 4A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F8-24

DigiKey Part Number
237-1721-ND
Manufacturer
Manufacturer Product Number
F8-24
Description
PWR XFMR LAMINATED 100VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 100VA Power Transformer 115V Primary 24V Secondary 4A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F8-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
4A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Size / Dimension
102.39mm L x 57.15mm W
Height - Seated (Max)
65.07mm
Voltage - Isolation
2500VAC
Weight
2.8 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1589,19000 Kč589,19 Kč
10530,29200 Kč5 302,92 Kč
25508,31560 Kč12 707,89 Kč
50492,23740 Kč24 611,87 Kč
100476,61620 Kč47 661,62 Kč
250456,65448 Kč114 163,62 Kč
Manufacturers Standard Package
Unit Price without VAT:589,19000 Kč
Unit Price with VAT:712,91990 Kč