Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ICM12-120V1 | |
|---|---|
DigiKey Part Number | 2103-ICM12-120V1-ND |
Manufacturer | |
Manufacturer Product Number | ICM12-120V1 |
Description | INT'L 12W POWER SUPPLY,WALL MOUN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.32" L x 1.61" W x 1.28" H (58.9mm x 40.9mm x 32.5mm) | |
Approval Agency | CE, cUL, FCC, UL, VDE | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 174,96936 Kč | 437 423,40 Kč |
| Unit Price without VAT: | 174,96936 Kč |
|---|---|
| Unit Price with VAT: | 211,71293 Kč |









