
ICM12-120 | |
|---|---|
DigiKey Part Number | 2103-ICM12-120-ND |
Manufacturer | |
Manufacturer Product Number | ICM12-120 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm) |
Voltage - Output 12V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 12 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 5 | 188,10000 Kč | 940,50 Kč |
| 10 | 181,42300 Kč | 1 814,23 Kč |
| 25 | 172,95640 Kč | 4 323,91 Kč |
| 50 | 166,82080 Kč | 8 341,04 Kč |
| 100 | 160,90560 Kč | 16 090,56 Kč |
| 250 | 153,40552 Kč | 38 351,38 Kč |
| 500 | 147,96366 Kč | 73 981,83 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |






