
888991000 | |
|---|---|
DigiKey Part Number | 2103-888991000-ND |
Manufacturer | |
Manufacturer Product Number | 888991000 |
Description | UK AC ADAPTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input Plug, United Kingdom | |
For Use With/Related Products | ICM Series Wall Adapters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 5 | 33,80600 Kč | 169,03 Kč |
| 10 | 32,65200 Kč | 326,52 Kč |
| 25 | 31,19480 Kč | 779,87 Kč |
| 50 | 30,12380 Kč | 1 506,19 Kč |
| 100 | 29,09480 Kč | 2 909,48 Kč |
| 250 | 27,78792 Kč | 6 946,98 Kč |
| 500 | 26,83754 Kč | 13 418,77 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |
















