
ICM30-240 | |
|---|---|
DigiKey Part Number | 2103-ICM30-240-ND |
Manufacturer | |
Manufacturer Product Number | ICM30-240 |
Description | AC/DC WALL MOUNT ADAPTER 24V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,49000 Kč | 258,49 Kč |
| 5 | 237,65600 Kč | 1 188,28 Kč |
| 10 | 229,21400 Kč | 2 292,14 Kč |
| 25 | 218,53040 Kč | 5 463,26 Kč |
| 50 | 210,78220 Kč | 10 539,11 Kč |
| 100 | 203,30680 Kč | 20 330,68 Kč |
| 250 | 193,82748 Kč | 48 456,87 Kč |
| 500 | 186,95402 Kč | 93 477,01 Kč |
| Unit Price without VAT: | 258,49000 Kč |
|---|---|
| Unit Price with VAT: | 312,77290 Kč |






