
ICM18-120 | |
|---|---|
DigiKey Part Number | 2103-ICM18-120-ND |
Manufacturer | |
Manufacturer Product Number | ICM18-120 |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.80" L x 1.70" W x 1.20" H (71.2mm x 43.2mm x 30.5mm) |
Voltage - Output 12V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 1.5A | Standard Number 60950-1 |
Power (Watts) 18 W | Weight 0.309 lb (140.0 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R20-120 | Tri-Mag, LLC | 0 | 2103-L6R20-120-ND | 222,80138 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,56000 Kč | 251,56 Kč |
| 5 | 231,35600 Kč | 1 156,78 Kč |
| 10 | 223,16700 Kč | 2 231,67 Kč |
| 25 | 212,75160 Kč | 5 318,79 Kč |
| 50 | 205,20920 Kč | 10 260,46 Kč |
| 100 | 197,92920 Kč | 19 792,92 Kč |
| 250 | 188,70148 Kč | 47 175,37 Kč |
| Unit Price without VAT: | 251,56000 Kč |
|---|---|
| Unit Price with VAT: | 304,38760 Kč |






