Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM12-12-4W-P5 | |
|---|---|
DigiKey Part Number | 179-SMM12-12-4W-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMM12-12-4W-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM12-12-4W-P5 Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) |
Voltage - Output 12V | Approval Agency CE, cULus, FCC, PSE, TUV |
Current - Output (Max) 1A | Standard Number 60601-1; 60950-1 |
Power (Watts) 12 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM12-12-4B-P5 | Bel Power Solutions | 0 | 179-SMM12-12-4B-P5-ND | 358,61644 Kč | Parametric Equivalent |
| SMM12-12-KB-P5 | Bel Power Solutions | 0 | 179-SMM12-12-KB-P5-ND | 334,71000 Kč | Parametric Equivalent |
| SMM12-12-KW-P5 | Bel Power Solutions | 0 | 179-SMM12-12-KW-P5-ND | 304,61379 Kč | Parametric Equivalent |
| ICM12-120 | Tri-Mag, LLC | 376 | 2103-ICM12-120-ND | 204,52000 Kč | Parametric Equivalent |
| ICM12-120V1 | Tri-Mag, LLC | 0 | 2103-ICM12-120V1-ND | 214,71715 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 392,89358 Kč | 825 076,52 Kč |
| Unit Price without VAT: | 392,89358 Kč |
|---|---|
| Unit Price with VAT: | 475,40123 Kč |









