



TEM0005-02-010I | |
|---|---|
DigiKey Part Number | 1686-TEM0005-02-010I-ND |
Manufacturer | |
Manufacturer Product Number | TEM0005-02-010I |
Description | FPGA MODULE WITH MICROCHIP SMART |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | SmartFusion® Embedded Module 256MB 32MB QSPI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | - | |
Co-Processor | - | |
Speed | - | |
Flash Size | 32MB QSPI | |
RAM Size | 256MB | |
Connector Type | B2B | |
Size / Dimension | 2.205" L x 1.220" W (56.00mm x 31.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 183,79000 Kč | 2 183,79 Kč |
| Unit Price without VAT: | 2 183,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 642,38590 Kč |







