Image for TEM0001-01A-ABC-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEM0001-01A-ABC-2

DigiKey Part Number
1686-TEM0001-01A-ABC-2-ND
Manufacturer
Manufacturer Product Number
TEM0001-01A-ABC-2
Description
SMF2000 - FPGA MODULE WITH MICRO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-M3 166MHz 80kB 8MB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
FPGA
Core Processor
ARM® Cortex®-M3
Co-Processor
-
Speed
166MHz
Flash Size
8MB
RAM Size
80kB
Connector Type
1 x 3 Pin Header, 2 x 14 Pin Header, Header
Size / Dimension
2.421" L x 0.984" W (61.50mm x 25.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 168,75000 Kč1 168,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 168,75000 Kč
Unit Price with VAT:1 414,18750 Kč