
MA-ZX2-10-2I-D9-R2 | |
|---|---|
DigiKey Part Number | 2879-MA-ZX2-10-2I-D9-R2-ND |
Manufacturer | |
Manufacturer Product Number | MA-ZX2-10-2I-D9-R2 |
Description | SOM ZYNQ 7Z010 512MB |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7010) 512MB 64MB |
Datasheet | Datasheet |
Category | Flash Size 64MB |
Manufacturer Enclustra FPGA Solutions | RAM Size 512MB |
Packaging Box | Connector Type 200 Pin |
Part Status Active | Size / Dimension 2.660" L x 1.180" W (67.60mm x 30.00mm) |
Module/Board Type MCU, FPGA | Operating Temperature -40°C ~ 85°C |
Core Processor ARM Cortex-A9 | Base Product Number |
Co-Processor Zynq-7000 (Z-7010) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 355,39000 Kč | 7 355,39 Kč |
| 10 | 6 480,40300 Kč | 64 804,03 Kč |
| 25 | 6 251,86040 Kč | 156 296,51 Kč |
| Unit Price without VAT: | 7 355,39000 Kč |
|---|---|
| Unit Price with VAT: | 8 900,02190 Kč |




