
TXM 075-112 | |
|---|---|
DigiKey Part Number | 1951-1119-ND |
Manufacturer | |
Manufacturer Product Number | TXM 075-112 |
Description | AC/DC CONVERTER 12V 72W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXM 075-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.90" W x 1.50" H (129.0mm x 99.1mm x 38.1mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,15000 Kč | 1 257,15 Kč |
| 5 | 1 197,26400 Kč | 5 986,32 Kč |
| 10 | 1 172,40200 Kč | 11 724,02 Kč |
| 25 | 1 140,30040 Kč | 28 507,51 Kč |
| 50 | 1 116,61060 Kč | 55 830,53 Kč |
| 100 | 1 093,41210 Kč | 109 341,21 Kč |
| Unit Price without VAT: | 1 257,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,15150 Kč |











