
88.92.0.240.0000 | |
|---|---|
DigiKey Part Number | 2066-88.92.0.240.0000-ND |
Manufacturer | |
Manufacturer Product Number | 88.92.0.240.0000 |
Description | RELAY TIME DELAY 100HR 8A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay 8A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Finder Relays, Inc. | Delay Time 0.05 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 754,73000 Kč | 2 754,73 Kč |
| 10 | 2 452,88100 Kč | 24 528,81 Kč |
| 25 | 2 342,02440 Kč | 58 550,61 Kč |
| 50 | 2 261,43420 Kč | 113 071,71 Kč |
| Unit Price without VAT: | 2 754,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 333,22330 Kč |











