
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,29000 Kč | 334,29 Kč |
| 10 | 283,99800 Kč | 2 839,98 Kč |
| 25 | 266,21280 Kč | 6 655,32 Kč |
| 50 | 253,50460 Kč | 12 675,23 Kč |
| 100 | 241,40980 Kč | 24 140,98 Kč |
| 250 | 226,30720 Kč | 56 576,80 Kč |
| 500 | 215,51718 Kč | 107 758,59 Kč |
| 1 000 | 205,24642 Kč | 205 246,42 Kč |
| Unit Price without VAT: | 334,29000 Kč |
|---|---|
| Unit Price with VAT: | 404,49090 Kč |











