
6560-0501-02 | |
|---|---|
DigiKey Part Number | 4414-6560-0501-02-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0501-02 |
Description | D-SUB BACKSHELL, 15-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0501-02 Models |
Category | Cable Exit 90° |
Manufacturer Encitech Connectors AB | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,15000 Kč | 184,15 Kč |
| 10 | 156,41600 Kč | 1 564,16 Kč |
| 25 | 146,62240 Kč | 3 665,56 Kč |
| 50 | 139,61920 Kč | 6 980,96 Kč |
| 100 | 132,95380 Kč | 13 295,38 Kč |
| 250 | 124,63248 Kč | 31 158,12 Kč |
| 500 | 118,68782 Kč | 59 343,91 Kč |
| 1 000 | 113,02888 Kč | 113 028,88 Kč |
| Unit Price without VAT: | 184,15000 Kč |
|---|---|
| Unit Price with VAT: | 222,82150 Kč |





