Enclosed AC DC Converters 3 Output 5V 12V 24V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 3 Output 5V 12V 24V 88 ~ 264 VAC, 125 ~ 375 VDC Input
TXLN: New AC/DC Power Supplies from Traco Power

TXLN 080-3125

DigiKey Part Number
1951-TXLN080-3125-ND
Manufacturer
Manufacturer Product Number
TXLN 080-3125
Description
AC/DC CONVERTER 5V 12V 24V 112W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V 24V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXLN 080-3125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
1 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Voltage - Isolation
3 kV
Part Status
Active
Efficiency
79%
Type
Enclosed
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Universal Input
Voltage - Input
88 ~ 264 VAC, 125 ~ 375 VDC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.0mm)
Voltage - Output 2
12V
Approval Agency
CB, CE, cURus
Voltage - Output 3
24V
Standard Number
62368-1
Current - Output 1
8 A
Minimum Load Required
Yes
Current - Output 2
4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 600,03000 Kč1 600,03 Kč
51 523,87000 Kč7 619,35 Kč
101 492,19000 Kč14 921,90 Kč
251 451,35080 Kč36 283,77 Kč
501 421,18560 Kč71 059,28 Kč
1001 391,66460 Kč139 166,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 600,03000 Kč
Unit Price with VAT:1 936,03630 Kč