



4304.6091 | |
|---|---|
DigiKey Part Number | 486-3981-ND |
Manufacturer | |
Manufacturer Product Number | 4304.6091 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4304.6091 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off, Illuminated |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 27.20mm x 58.20mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP20 |
Number of Positions 3 | Approval Agency cCSAus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,62000 Kč | 507,62 Kč |
| 10 | 431,45900 Kč | 4 314,59 Kč |
| 25 | 404,44640 Kč | 10 111,16 Kč |
| 50 | 385,14680 Kč | 19 257,34 Kč |
| 100 | 366,77530 Kč | 36 677,53 Kč |
| 250 | 343,83544 Kč | 85 958,86 Kč |
| 500 | 327,44636 Kč | 163 723,18 Kč |
| Unit Price without VAT: | 507,62000 Kč |
|---|---|
| Unit Price with VAT: | 614,22020 Kč |







