Enclosed AC DC Converters 2 Output 12V 24V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD-125-1224

DigiKey Part Number
1866-3976-ND
Manufacturer
Manufacturer Product Number
RD-125-1224
Description
AC/DC CONVERTER 12V 24V 133W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V 24V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
85%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
Voltage - Output 1
12V
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 2
24V
Minimum Load Required
Yes
Current - Output 1
3.7 A
Base Product Number
Current - Output 2
3.7 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1638,34000 Kč638,34 Kč
5608,94200 Kč3 044,71 Kč
10581,64500 Kč5 816,45 Kč
25564,84640 Kč14 121,16 Kč
Unit Price without VAT:638,34000 Kč
Unit Price with VAT:772,39140 Kč