


TVN 5-2423WI | |
|---|---|
DigiKey Part Number | 1951-1872-ND |
Manufacturer | |
Manufacturer Product Number | TVN 5-2423WI |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 166mA, 166mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 5-2423WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 166mA, 166mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 270,79000 Kč | 1 270,79 Kč |
| 5 | 1 263,00000 Kč | 6 315,00 Kč |
| 10 | 1 255,21200 Kč | 12 552,12 Kč |
| 30 | 1 232,37233 Kč | 36 971,17 Kč |
| 50 | 1 225,95200 Kč | 61 297,60 Kč |
| Unit Price without VAT: | 1 270,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 537,65590 Kč |










