
UCC23525CDWYR | |
|---|---|
DigiKey Part Number | 296-UCC23525CDWYRTR-ND - Tape & Reel (TR) 296-UCC23525CDWYRCT-ND - Cut Tape (CT) 296-UCC23525CDWYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC23525CDWYR |
Description | 5A/5A, 5.7KVRMS, REINFORCED SING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 5A, 5A |
Mfr | Current - Peak Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 13V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 200V/ns | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns | Supplier Device Package 6-SOIC |
Pulse Width Distortion (Max) 30ns | Approval Agency CQC, UL, VDE |
Rise / Fall Time (Typ) 6ns, 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,47100 Kč | 114,71 Kč |
| 25 | 10,30280 Kč | 257,57 Kč |
| 100 | 9,02630 Kč | 902,63 Kč |
| 250 | 8,41728 Kč | 2 104,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 7,81321 Kč | 6 641,23 Kč |
| 1 700 | 7,55264 Kč | 12 839,49 Kč |
| 2 550 | 7,42227 Kč | 18 926,79 Kč |
| 4 250 | 7,27773 Kč | 30 930,35 Kč |
| 5 950 | 7,19322 Kč | 42 799,66 Kč |
| 8 500 | 7,11202 Kč | 60 452,17 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |





