
UCC23711BDWR | |
|---|---|
DigiKey Part Number | 296-UCC23711BDWRTR-ND - Tape & Reel (TR) 296-UCC23711BDWRCT-ND - Cut Tape (CT) 296-UCC23711BDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC23711BDWR |
Description | SINGLE CHANNEL ISOLATED GATE DRI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 5A, 5A |
Mfr | Current - Peak Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 13V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 300V/ns | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 30ns | Approval Agency CQC, UL, VDE |
Rise / Fall Time (Typ) 15ns, 15ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 32,20240 Kč | 805,06 Kč |
| 100 | 28,79460 Kč | 2 879,46 Kč |
| 250 | 27,16972 Kč | 6 792,43 Kč |
| 500 | 26,34410 Kč | 13 172,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,72042 Kč | 49 440,84 Kč |
| 4 000 | 24,17421 Kč | 96 696,84 Kč |
| 6 000 | 23,90080 Kč | 143 404,80 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |



