

TSR 2-2412 | |
|---|---|
DigiKey Part Number | TSR2-2412-ND |
Manufacturer | |
Manufacturer Product Number | TSR 2-2412 |
Description | DC DC CONVERTER 1.2V 2.4W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.2V 2A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 2-2412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 2.4 W | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,20000 Kč | 291,20 Kč |
| 5 | 285,49600 Kč | 1 427,48 Kč |
| 10 | 279,74700 Kč | 2 797,47 Kč |
| 30 | 275,78933 Kč | 8 273,68 Kč |
| 50 | 274,74780 Kč | 13 737,39 Kč |
| 100 | 272,66470 Kč | 27 266,47 Kč |
| 250 | 268,70616 Kč | 67 176,54 Kč |
| 500 | 267,66592 Kč | 133 832,96 Kč |
| Unit Price without VAT: | 291,20000 Kč |
|---|---|
| Unit Price with VAT: | 352,35200 Kč |







