


TSR 2-2425 | |
|---|---|
DigiKey Part Number | 1951-3244-ND |
Manufacturer | |
Manufacturer Product Number | TSR 2-2425 |
Description | DC DC CONVERTER 2.5V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 2A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 2-2425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,28000 Kč | 294,28 Kč |
| 5 | 290,40600 Kč | 1 452,03 Kč |
| 10 | 286,49100 Kč | 2 864,91 Kč |
| 30 | 272,55533 Kč | 8 176,66 Kč |
| 50 | 269,28420 Kč | 13 464,21 Kč |
| 100 | 264,90160 Kč | 26 490,16 Kč |
| 250 | 259,21392 Kč | 64 803,48 Kč |
| 500 | 254,98538 Kč | 127 492,69 Kč |
| Unit Price without VAT: | 294,28000 Kč |
|---|---|
| Unit Price with VAT: | 356,07880 Kč |





