Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 20A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKL2-T/20-W12P2-C

DigiKey Part Number
811-2960-2-ND - Tape & Reel (TR)
811-2960-1-ND - Cut Tape (CT)
811-2960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OKL2-T/20-W12P2-C
Description
DC DC CONVERTER 0.69-5.5V 110W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 20A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
OKL2-T/20-W12P2-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
110 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm)
Voltage - Input (Max)
14V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1265,07000 Kč265,07 Kč
5255,18800 Kč1 275,94 Kč
10251,05900 Kč2 510,59 Kč
25245,70280 Kč6 142,57 Kč
50241,70700 Kč12 085,35 Kč
100237,77770 Kč23 777,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200233,90590 Kč46 781,18 Kč
400230,09195 Kč92 036,78 Kč
600227,88978 Kč136 733,87 Kč
Manufacturers Standard Package
Unit Price without VAT:265,07000 Kč
Unit Price with VAT:320,73470 Kč