


TPS7A7300RGWR | |
|---|---|
DigiKey Part Number | 296-36861-2-ND - Tape & Reel (TR) 296-36861-1-ND - Cut Tape (CT) 296-36861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7300RGWR |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7300RGWR Models |
Category | Voltage Dropout (Max) 0.7V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 mA |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package 20-VQFN (5x5) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 69,97000 Kč | 699,70 Kč |
| 25 | 64,38520 Kč | 1 609,63 Kč |
| 100 | 58,24110 Kč | 5 824,11 Kč |
| 250 | 55,31128 Kč | 13 827,82 Kč |
| 500 | 55,20242 Kč | 27 601,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,29700 Kč | 150 891,00 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |




