AC DIN Rail Power Supply 1 Output 48V 12.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP 600-148 EX

DigiKey Part Number
TSP600-148EX-ND
Manufacturer
Manufacturer Product Number
TSP 600-148 EX
Description
AC/DC DIN RAIL SUPPLY 48V 600W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 12.5A
Datasheet
 Datasheet
EDA/CAD Models
TSP 600-148 EX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 132 VAC, 187 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
12.5A
Power (Watts)
600W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
87%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Remote On/Off, Universal Input
Size / Dimension
6.50" L x 4.92" W x 4.92" H (165.1mm x 125.0mm x 125.0mm)
Approval Agency
CB, CE, cURus, SIQ
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 997,22000 Kč8 997,22 Kč
Manufacturers Standard Package
Unit Price without VAT:8 997,22000 Kč
Unit Price with VAT:10 886,63620 Kč