


TMR 9-2412 | |
|---|---|
DigiKey Part Number | TMR9-2412-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-2412 |
Description | DC DC CONVERTER 12V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 750mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-2412 Models |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,99000 Kč | 790,99 Kč |
| 5 | 761,64000 Kč | 3 808,20 Kč |
| 10 | 749,29300 Kč | 7 492,93 Kč |
| 30 | 730,08633 Kč | 21 902,59 Kč |
| 50 | 721,31060 Kč | 36 065,53 Kč |
| 100 | 709,56020 Kč | 70 956,02 Kč |
| 250 | 694,29720 Kč | 173 574,30 Kč |
| Unit Price without VAT: | 790,99000 Kč |
|---|---|
| Unit Price with VAT: | 957,09790 Kč |



