Similar

TMR 9-2410WI | |
|---|---|
DigiKey Part Number | TMR9-2410WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-2410WI |
Description | DC DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-2410WI Models |
Category | Power (Watts) 6.6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS12-243.3SZ | Recom Power | 0 | 945-RS12-243.3SZ-ND | 1 121,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,43000 Kč | 888,43 Kč |
| 5 | 855,33200 Kč | 4 276,66 Kč |
| 10 | 841,43200 Kč | 8 414,32 Kč |
| 30 | 819,86000 Kč | 24 595,80 Kč |
| 50 | 810,00620 Kč | 40 500,31 Kč |
| 100 | 796,80480 Kč | 79 680,48 Kč |
| 250 | 779,66328 Kč | 194 915,82 Kč |
| Unit Price without VAT: | 888,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 075,00030 Kč |






