


TMR 6-4811 | |
|---|---|
DigiKey Part Number | 1951-3208-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-4811 |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-4811 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,86000 Kč | 497,86 Kč |
| 5 | 479,25800 Kč | 2 396,29 Kč |
| 10 | 471,51000 Kč | 4 715,10 Kč |
| 30 | 459,42233 Kč | 13 782,67 Kč |
| 50 | 453,90540 Kč | 22 695,27 Kč |
| 100 | 446,51620 Kč | 44 651,62 Kč |
| 250 | 436,91884 Kč | 109 229,71 Kč |
| Unit Price without VAT: | 497,86000 Kč |
|---|---|
| Unit Price with VAT: | 602,41060 Kč |


