
TCK-089 | |
|---|---|
DigiKey Part Number | 1951-1022-ND |
Manufacturer | |
Manufacturer Product Number | TCK-089 |
Description | FIXED IND 33UH 880MA 230 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 880 mA 230mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 230mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.191" (4.85mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 139,38500 Kč | 1 393,85 Kč |
| 30 | 126,97500 Kč | 3 809,25 Kč |
| 50 | 121,59100 Kč | 6 079,55 Kč |
| 100 | 114,66170 Kč | 11 466,17 Kč |
| 250 | 106,11548 Kč | 26 528,87 Kč |
| 500 | 104,27606 Kč | 52 138,03 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |


