


TMR 6-2421 | |
|---|---|
DigiKey Part Number | 1951-2399-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-2421 |
Description | DC DC CONVERTER +/-5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-2421 Models |
Category | Current - Output (Max) 600mA, 600mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 65°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,00000 Kč | 526,00 Kč |
| 5 | 506,43000 Kč | 2 532,15 Kč |
| 10 | 498,22000 Kč | 4 982,20 Kč |
| 30 | 485,45267 Kč | 14 563,58 Kč |
| 50 | 479,61960 Kč | 23 980,98 Kč |
| 100 | 471,81250 Kč | 47 181,25 Kč |
| 250 | 461,67128 Kč | 115 417,82 Kč |
| Unit Price without VAT: | 526,00000 Kč |
|---|---|
| Unit Price with VAT: | 636,46000 Kč |






