
TCK-077 | |
|---|---|
DigiKey Part Number | 1951-1018-ND |
Manufacturer | |
Manufacturer Product Number | TCK-077 |
Description | FIXED IND 8.2UH 1.5A 80 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 1.5 A 80mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-077 Models |
Category | DC Resistance (DCR) 80mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 107,09000 Kč | 1 070,90 Kč |
| 30 | 97,54267 Kč | 2 926,28 Kč |
| 50 | 93,40760 Kč | 4 670,38 Kč |
| 100 | 88,08030 Kč | 8 808,03 Kč |
| 250 | 81,51172 Kč | 20 377,93 Kč |
| 500 | 77,79760 Kč | 38 898,80 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |


