Enclosed DC DC Converter 1 Output 48V 208mA 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDC 10-7218H

DigiKey Part Number
TMDC10-7218H-ND
Manufacturer
Manufacturer Product Number
TMDC 10-7218H
Description
DC/DC CONVERTER 48V 10W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 208mA 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 10-7218H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
80V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
208mA
Power (Watts)
10W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 348,46000 Kč1 348,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 348,46000 Kč
Unit Price with VAT:1 631,63660 Kč