
927836-2 | |
|---|---|
DigiKey Part Number | 17-927836-2TR-ND - Tape & Reel (TR) 17-927836-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927836-2 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927836-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,22200 Kč | 132,22 Kč |
| 25 | 12,39640 Kč | 309,91 Kč |
| 50 | 11,80420 Kč | 590,21 Kč |
| 100 | 11,24110 Kč | 1 124,11 Kč |
| 250 | 10,53620 Kč | 2 634,05 Kč |
| 500 | 10,03232 Kč | 5 016,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,46937 Kč | 14 204,06 Kč |
| 3 000 | 9,01736 Kč | 27 052,08 Kč |
| 4 500 | 8,76311 Kč | 39 433,99 Kč |
| 7 500 | 8,45307 Kč | 63 398,03 Kč |
| 10 500 | 8,25490 Kč | 86 676,45 Kč |
| 15 000 | 8,04994 Kč | 120 749,10 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |





