Similar





TIB 240-148 | |
|---|---|
DigiKey Part Number | 1951-3318-ND |
Manufacturer | |
Manufacturer Product Number | TIB 240-148 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | TIB 240-148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4.25 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.50" L x 1.89" W x 4.89" H (114.2mm x 48.0mm x 124.2mm) | |
Approval Agency | CB, CE, cULus, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 820,17000 Kč | 3 820,17 Kč |
| 10 | 3 357,58000 Kč | 33 575,80 Kč |
| 25 | 3 189,50400 Kč | 79 737,60 Kč |
| 50 | 3 067,95060 Kč | 153 397,53 Kč |
| Unit Price without VAT: | 3 820,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 622,40570 Kč |









