
B84113H0000M110 | |
|---|---|
DigiKey Part Number | 495-4534-ND |
Manufacturer | |
Manufacturer Product Number | B84113H0000M110 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84113H0000M110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3.9mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,12000 Kč | 865,12 Kč |
| 16 | 677,35625 Kč | 10 837,70 Kč |
| 32 | 637,13844 Kč | 20 388,43 Kč |
| 64 | 610,25438 Kč | 39 056,28 Kč |
| Unit Price without VAT: | 865,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,79520 Kč |




