AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 10A
TIB 240-EX
TIB 240-EX
New Product Introduction: Traco Power AC/DC TIB Series

TIB 240-124EX

DigiKey Part Number
1951-3310-ND
Manufacturer
Manufacturer Product Number
TIB 240-124EX
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
TIB 240-124EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
Traco Power
Voltage - Isolation
4.25 kV
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Box
Efficiency
95%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.50" L x 1.89" W x 4.89" H (114.2mm x 48.0mm x 124.2mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, SIQ
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 643,57000 Kč3 643,57 Kč
103 202,38400 Kč32 023,84 Kč
253 042,05600 Kč76 051,40 Kč
502 926,15100 Kč146 307,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3 643,57000 Kč
Unit Price with VAT:4 408,71970 Kč