AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 10A
TIB 240
TIB 240
New Product Introduction: Traco Power AC/DC TIB Series

TIB 240-124

DigiKey Part Number
1951-1098-ND
Manufacturer
Manufacturer Product Number
TIB 240-124
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
TIB 240-124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
Traco Power
Voltage - Isolation
4.25 kV
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
94.5%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.50" L x 1.89" W x 4.89" H (114.2mm x 48.0mm x 124.2mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, SIQ
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPS240-24-CUSelec Controls USA Inc.1064106-RPS240-24-CU-ND1 333,16000 KčSimilar
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 417,00000 Kč3 417,00 Kč
103 003,21800 Kč30 032,18 Kč
252 852,88080 Kč71 322,02 Kč
502 744,16980 Kč137 208,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3 417,00000 Kč
Unit Price with VAT:4 134,57000 Kč